
3-640622-2 | |
|---|---|
DigiKey Part Number | A31009-ND |
Manufacturer | |
Manufacturer Product Number | 3-640622-2 |
Description | CONN RCPT 2POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640622-2 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 50 | 4,87160 Kč | 243,58 Kč |
| 100 | 4,63640 Kč | 463,64 Kč |
| 250 | 4,34576 Kč | 1 086,44 Kč |
| 500 | 4,13828 Kč | 2 069,14 Kč |
| 1 000 | 3,94048 Kč | 3 940,48 Kč |
| 2 500 | 3,69346 Kč | 9 233,65 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |












