2 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Receptacle Connector IDC Tin 28 AWG
3-640623-2
3-640623-2

3-640623-2

DigiKey Part Number
A30814-ND
Manufacturer
Manufacturer Product Number
3-640623-2
Description
CONN RCPT 2POS IDC 28AWG TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-640623-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
28 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Green
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 438
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,69200 Kč46,92 Kč
254,39640 Kč109,91 Kč
504,18780 Kč209,39 Kč
1003,98760 Kč398,76 Kč
2503,73812 Kč934,53 Kč
5003,55920 Kč1 779,60 Kč
1 0003,38902 Kč3 389,02 Kč
2 5003,17663 Kč7 941,57 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč