



3-640623-4 | |
|---|---|
DigiKey Part Number | A30816-ND |
Manufacturer | |
Manufacturer Product Number | 3-640623-4 |
Description | CONN RCPT 4POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640623-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 50 | 5,89620 Kč | 294,81 Kč |
| 100 | 5,61280 Kč | 561,28 Kč |
| 250 | 5,26124 Kč | 1 315,31 Kč |
| 500 | 5,00928 Kč | 2 504,64 Kč |
| 1 000 | 4,76991 Kč | 4 769,91 Kč |
| 2 500 | 4,47115 Kč | 11 177,88 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


























