



640642-4 | |
|---|---|
DigiKey Part Number | A19292-ND |
Manufacturer | |
Manufacturer Product Number | 640642-4 |
Description | CONN DUST COVER 4POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640642-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 4 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,45200 Kč | 86,30 Kč |
| 50 | 3,28820 Kč | 164,41 Kč |
| 100 | 3,12870 Kč | 312,87 Kč |
| 250 | 2,93300 Kč | 733,25 Kč |
| 500 | 2,79274 Kč | 1 396,37 Kč |
| 1 000 | 2,65919 Kč | 2 659,19 Kč |
| 2 500 | 2,49246 Kč | 6 231,15 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



















