



3-644564-4 | |
|---|---|
DigiKey Part Number | A31040-ND |
Manufacturer | |
Manufacturer Product Number | 3-644564-4 |
Description | CONN RCPT 4POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644564-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,66880 Kč | 166,72 Kč |
| 50 | 6,34980 Kč | 317,49 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 250 | 5,66864 Kč | 1 417,16 Kč |
| 500 | 5,39732 Kč | 2 698,66 Kč |
| 1 000 | 5,13926 Kč | 5 139,26 Kč |
| 2 500 | 4,81736 Kč | 12 043,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |
















