



640643-4 | |
|---|---|
DigiKey Part Number | A19802-ND |
Manufacturer | |
Manufacturer Product Number | 640643-4 |
Description | CONN DUST COVER 4POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640643-4 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | For Use With/Related Products MTA-156 Series |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 25 | 4,11280 Kč | 102,82 Kč |
| 50 | 3,91660 Kč | 195,83 Kč |
| 100 | 3,72900 Kč | 372,90 Kč |
| 250 | 3,49540 Kč | 873,85 Kč |
| 500 | 3,32812 Kč | 1 664,06 Kč |
| 2 000 | 3,01748 Kč | 6 034,96 Kč |
| 4 000 | 2,87337 Kč | 11 493,48 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |















