
3-644467-4 | |
|---|---|
DigiKey Part Number | 3-644467-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-644467-4 |
Description | CONN RCPT 4POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644467-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 7,22097 Kč | 86 651,64 Kč |
| Unit Price without VAT: | 7,22097 Kč |
|---|---|
| Unit Price with VAT: | 8,73737 Kč |











