Connector Cap (Cover), Strain Relief For MTA-156 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643071-4

DigiKey Part Number
A19782-ND
Manufacturer
Manufacturer Product Number
643071-4
Description
CONN STRAIN RELIEF COVER 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-156 Series
Datasheet
 Datasheet
EDA/CAD Models
643071-4 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
For Use With/Related Products
MTA-156 Series
Packaging
Bulk
Features
Feed Through
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
1011,49100 Kč114,91 Kč
2510,76960 Kč269,24 Kč
5010,25260 Kč512,63 Kč
1009,76250 Kč976,25 Kč
2509,15056 Kč2 287,64 Kč
5008,71302 Kč4 356,51 Kč
1 0008,29694 Kč8 296,94 Kč
2 5007,77727 Kč19 443,17 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč