
3-644468-4 | |
|---|---|
DigiKey Part Number | A144595-ND |
Manufacturer | |
Manufacturer Product Number | 3-644468-4 |
Description | CONN RCPT 4POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644468-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,49440 Kč | 262,36 Kč |
| 50 | 9,99400 Kč | 499,70 Kč |
| 100 | 9,51430 Kč | 951,43 Kč |
| 250 | 8,91864 Kč | 2 229,66 Kč |
| 500 | 8,49236 Kč | 4 246,18 Kč |
| 1 000 | 8,08651 Kč | 8 086,51 Kč |
| 2 500 | 7,58006 Kč | 18 950,15 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |













