



640642-6 | |
|---|---|
DigiKey Part Number | A19294-ND |
Manufacturer | |
Manufacturer Product Number | 640642-6 |
Description | CONN DUST COVER 6POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640642-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 6 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,53560 Kč | 113,39 Kč |
| 50 | 4,32140 Kč | 216,07 Kč |
| 100 | 4,11560 Kč | 411,56 Kč |
| 250 | 3,85692 Kč | 964,23 Kč |
| 500 | 3,67214 Kč | 1 836,07 Kč |
| 1 000 | 3,49680 Kč | 3 496,80 Kč |
| 2 500 | 3,27762 Kč | 8 194,05 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |
















