



3-640620-6 | |
|---|---|
DigiKey Part Number | A31092-ND |
Manufacturer | |
Manufacturer Product Number | 3-640620-6 |
Description | CONN RCPT 6POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640620-6 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 25 | 8,90960 Kč | 222,74 Kč |
| 50 | 8,48400 Kč | 424,20 Kč |
| 100 | 8,07940 Kč | 807,94 Kč |
| 250 | 7,57304 Kč | 1 893,26 Kč |
| 500 | 7,21100 Kč | 3 605,50 Kč |
| 1 000 | 6,86646 Kč | 6 866,46 Kč |
| 2 500 | 6,43634 Kč | 16 090,85 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |























