
3-641199-8 | |
|---|---|
DigiKey Part Number | 3-641199-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-641199-8 |
Description | CONN RCPT 8POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641199-8 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 75,35100 Kč | 753,51 Kč |
| 25 | 70,62520 Kč | 1 765,63 Kč |
| 50 | 67,24640 Kč | 3 362,32 Kč |
| 100 | 64,03470 Kč | 6 403,47 Kč |
| 250 | 60,02464 Kč | 15 006,16 Kč |
| 500 | 59,11908 Kč | 29 559,54 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |













