



3-640440-8 | |
|---|---|
DigiKey Part Number | A31086-ND |
Manufacturer | |
Manufacturer Product Number | 3-640440-8 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640440-8 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,49560 Kč | 287,39 Kč |
| 50 | 10,94500 Kč | 547,25 Kč |
| 100 | 10,42150 Kč | 1 042,15 Kč |
| 250 | 9,76872 Kč | 2 442,18 Kč |
| 500 | 9,30198 Kč | 4 650,99 Kč |
| 1 000 | 8,85775 Kč | 8 857,75 Kč |
| 2 500 | 8,30299 Kč | 20 757,47 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |























