
FXA350028A | |
|---|---|
DigiKey Part Number | EPS456-ND |
Manufacturer | |
Manufacturer Product Number | FXA350028A |
Description | AC/DC CONVERTER 28V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 5.00" W x 1.50" H (203.2mm x 127.0mm x 38.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 849,30000 Kč | 3 849,30 Kč |
| 5 | 3 666,10400 Kč | 18 330,52 Kč |
| 12 | 3 570,16583 Kč | 42 841,99 Kč |
| 36 | 3 453,31167 Kč | 124 319,22 Kč |
| Unit Price without VAT: | 3 849,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 657,65300 Kč |


