
5401FE 008500 | |
|---|---|
DigiKey Part Number | BEL1276-50-ND |
Manufacturer | |
Manufacturer Product Number | 5401FE 008500 |
Description | CABLE 3COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Discontinued at DigiKey | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Commercial Audio |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/28 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.149" (3.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 560,60000 Kč | 560,60 Kč |
| 2 | 533,90000 Kč | 1 067,80 Kč |
| 3 | 518,67667 Kč | 1 556,03 Kč |
| 5 | 500,15600 Kč | 2 500,78 Kč |
| 7 | 488,22714 Kč | 3 417,59 Kč |
| 10 | 475,88100 Kč | 4 758,81 Kč |
| 25 | 445,34000 Kč | 11 133,50 Kč |
| 50 | 423,32920 Kč | 21 166,46 Kč |
| 100 | 402,20670 Kč | 40 220,67 Kč |
| Unit Price without VAT: | 560,60000 Kč |
|---|---|
| Unit Price with VAT: | 678,32600 Kč |



