
302003S | |
|---|---|
DigiKey Part Number | 2181-302003S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 302003S |
Description | CABLE 3COND 20AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 2500.0' (762.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 5 | 84,83200 Kč | 424,16 Kč |
| 10 | 80,77900 Kč | 807,79 Kč |
| 25 | 75,67680 Kč | 1 891,92 Kč |
| 50 | 72,01480 Kč | 3 600,74 Kč |
| 100 | 68,50180 Kč | 6 850,18 Kč |
| 250 | 64,07832 Kč | 16 019,58 Kč |
| 500 | 60,88958 Kč | 30 444,79 Kč |
| 1 000 | 57,82891 Kč | 57 828,91 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |


