2 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01975

DigiKey Part Number
839-30-01975-ND
839-30-01975-DS-ND
Manufacturer
Manufacturer Product Number
30-01975
Description
CABLE 2COND 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 20 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
5116,20200 Kč581,01 Kč
10110,63800 Kč1 106,38 Kč
25103,64600 Kč2 591,15 Kč
5098,61500 Kč4 930,75 Kč
10093,78550 Kč9 378,55 Kč
Spool
QuantityUnit PriceExt Price
15355,73941 Kč8 528,13 Kč
30652,99114 Kč16 215,29 Kč
45951,43549 Kč23 608,89 Kč
76549,52838 Kč37 889,21 Kč
1 07148,30344 Kč51 732,98 Kč
1 53047,03099 Kč71 957,41 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč
Alternate Length
CABLE 2COND 20AWG BLACK 1M
In-Stock: 16
Unit Price: 143,42000 Kč
CABLE 2COND 20AWG BLACK 5M
In-Stock: 0
Unit Price: 696,50000 Kč
CABLE 2COND 20AWG BLACK 30M
In-Stock: 0
Unit Price: