6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Qualtek Power Cords

315009-01

DigiKey Part Number
Q990-ND
Manufacturer
Manufacturer Product Number
315009-01
Description
CRD 16AWG IEC320-C13 - CBL 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Female Sockets (Slots) to Leads
Color
Black
1st Connector
IEC 320-C13
Voltage Rating
250VAC
2nd Connector
Cable
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,71000 Kč191,71 Kč
10162,81800 Kč1 628,18 Kč
25152,62200 Kč3 815,55 Kč
50145,33560 Kč7 266,78 Kč
100138,39780 Kč13 839,78 Kč
250129,73572 Kč32 433,93 Kč
500123,54846 Kč61 774,23 Kč
1 000117,65725 Kč117 657,25 Kč
Manufacturers Standard Package
Unit Price without VAT:191,71000 Kč
Unit Price with VAT:231,96910 Kč
Alternate Length
CRD 16AWG IEC320-C13 - CBL 9.84'
In-Stock: 219
Unit Price: 252,61000 Kč