
6000.0214 | |
|---|---|
DigiKey Part Number | 486-4021-ND |
Manufacturer | |
Manufacturer Product Number | 6000.0214 |
Description | CORD IEC 320-C13 TO CBL 6.56' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13 To Cable H05VV-F3G1.0 |
Datasheet | Datasheet |
Category | Wire Gauge 17 AWG |
Manufacturer SCHURTER Inc. | Shielding Unshielded |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Approval Agency Marking CEBEC, DEMKO, ESTI, FIMKO, KEMA, OVE, NEMKO, SEMKO, VDE |
Style Female Sockets (Slots) to Leads | Approved Countries Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden, Switzerland |
1st Connector IEC 320-C13 | Color Black |
2nd Connector Cable | Voltage Rating 250VAC |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type H05VV-F3G1.0 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,12000 Kč | 344,12 Kč |
| 10 | 292,35200 Kč | 2 923,52 Kč |
| 25 | 274,04960 Kč | 6 851,24 Kč |
| 70 | 254,84229 Kč | 17 838,96 Kč |
| 140 | 242,68500 Kč | 33 975,90 Kč |
| 280 | 231,11246 Kč | 64 711,49 Kč |
| 560 | 220,09255 Kč | 123 251,83 Kč |
| Unit Price without VAT: | 344,12000 Kč |
|---|---|
| Unit Price with VAT: | 416,38520 Kč |












