
7051062F00(R) | |
|---|---|
DigiKey Part Number | 1939-1030-ND |
Manufacturer | |
Manufacturer Product Number | 7051062F00(R) |
Description | CORD 18AWG IEC 320/C14-CBL 2.03' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.03' (620.0mm) Power Cord Black IEC 320-C14 To Cable SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 2.03' (620.0mm) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 60,81000 Kč | 608,10 Kč |
| 25 | 56,99680 Kč | 1 424,92 Kč |
| 50 | 54,26720 Kč | 2 713,36 Kč |
| 200 | 49,20880 Kč | 9 841,76 Kč |
| 400 | 46,85965 Kč | 18 743,86 Kč |
| 600 | 45,53872 Kč | 27 323,23 Kč |
| 1 000 | 43,92740 Kč | 43 927,40 Kč |
| 2 600 | 41,06587 Kč | 106 771,26 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |







