


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 3.25' (990.6mm) |
Packaging Bulk | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector IEC 320-C14 | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 10 | 94,99500 Kč | 949,95 Kč |
| 25 | 89,04840 Kč | 2 226,21 Kč |
| 50 | 84,79000 Kč | 4 239,50 Kč |
| 100 | 80,74150 Kč | 8 074,15 Kč |
| 300 | 74,71927 Kč | 22 415,78 Kč |
| 500 | 72,07522 Kč | 36 037,61 Kč |
| 1 000 | 68,63742 Kč | 68 637,42 Kč |
| 2 500 | 64,34493 Kč | 160 862,33 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |




















