Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
742W-15/20
742W-15/20

742W-15/20

DigiKey Part Number
Q1034-ND
Manufacturer
Manufacturer Product Number
742W-15/20
Description
PWR ENT RCPT IEC320-2-2F PNL QC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (4)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.110" (2.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 95.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1093,48300 Kč934,83 Kč
2587,61200 Kč2 190,30 Kč
5083,42920 Kč4 171,46 Kč
10079,44380 Kč7 944,38 Kč
30073,51890 Kč22 055,67 Kč
50070,91696 Kč35 458,48 Kč
1 00067,53482 Kč67 534,82 Kč
2 50063,31182 Kč158 279,55 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč