3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Qualtek Power Cords

318007-01

DigiKey Part Number
Q356-ND
Manufacturer
Manufacturer Product Number
318007-01
Description
CORD 16AWG 320C14 - C13 3.25'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.25' (990.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
3.25' (990.6mm)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,25000 Kč157,25 Kč
10133,70500 Kč1 337,05 Kč
25125,32480 Kč3 133,12 Kč
50119,33940 Kč5 966,97 Kč
125111,86560 Kč13 983,20 Kč
250106,52824 Kč26 632,06 Kč
500101,44700 Kč50 723,50 Kč
1 00096,60935 Kč96 609,35 Kč
Manufacturers Standard Package
Unit Price without VAT:157,25000 Kč
Unit Price with VAT:190,27250 Kč