



712-00/00 | |
|---|---|
DigiKey Part Number | Q216-ND |
Manufacturer | |
Manufacturer Product Number | 712-00/00 |
Description | PWR ENT PLUG IEC320-2-2E STR SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Qualtek | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style IEC 320-2-2/E | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency CSA, UL, VDE |
Current Rating - Appliance Inlet 10A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,37000 Kč | 201,37 Kč |
| 10 | 171,09200 Kč | 1 710,92 Kč |
| 25 | 160,37440 Kč | 4 009,36 Kč |
| 50 | 152,71840 Kč | 7 635,92 Kč |
| 100 | 145,43000 Kč | 14 543,00 Kč |
| 300 | 134,58667 Kč | 40 376,00 Kč |
| 500 | 129,82644 Kč | 64 913,22 Kč |
| 1 000 | 123,63727 Kč | 123 637,27 Kč |
| Unit Price without VAT: | 201,37000 Kč |
|---|---|
| Unit Price with VAT: | 243,65770 Kč |

















