



UPD2415TPF | |
|---|---|
DigiKey Part Number | CC1715-ND |
Manufacturer | |
Manufacturer Product Number | UPD2415TPF |
Description | SSR RELAY 3PST-NO 15A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | UPD2415TPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.5 ~ 8VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 15 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 702,02000 Kč | 2 702,02 Kč |
| 10 | 2 573,30500 Kč | 25 733,05 Kč |
| 50 | 2 456,34600 Kč | 122 817,30 Kč |
| Unit Price without VAT: | 2 702,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 269,44420 Kč |


