


2003DB25 | |
|---|---|
DigiKey Part Number | SR2003-DB25B-ND |
Manufacturer | |
Manufacturer Product Number | 2003DB25 |
Description | END PANEL W/DB25 FOR A-20 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, End 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) Black |
Datasheet | Datasheet |
Category | Features DB25 Cutout |
Manufacturer Serpac | For Use With/Related Products A20 Series |
Series | Size / Dimension 2.486" L x 0.745" W x 0.060" H (63.14mm x 18.92mm x 1.52mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Plastic, ABS |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 37,92200 Kč | 189,61 Kč |
| 10 | 35,44500 Kč | 354,45 Kč |
| 25 | 32,42080 Kč | 810,52 Kč |
| 50 | 30,30860 Kč | 1 515,43 Kč |
| 100 | 28,32840 Kč | 2 832,84 Kč |
| 250 | 25,90732 Kč | 6 476,83 Kč |
| 500 | 24,21532 Kč | 12 107,66 Kč |
| 1 000 | 22,63332 Kč | 22 633,32 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |




