


A20,AL | |
|---|---|
DigiKey Part Number | SRA20A-ND |
Manufacturer | |
Manufacturer Product Number | A20,AL |
Description | BOX ABS ALMOND 4.25"L X 2.6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Almond Split Sides and End Panel(s) 4.250" L x 2.600" W (107.95mm x 66.04mm) X 0.880" (22.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | A20,AL Models |
Category | Material |
Mfr | Color Almond |
Series | Thickness 0.070" (1.78mm) |
Packaging Bulk | Features PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 4.250" L x 2.600" W (107.95mm x 66.04mm) | Shipping Info Shipped from DigiKey |
Height 0.880" (22.35mm) | Weight 0.09 lb (40.82 g) |
Area (L x W) 11.2in² (72cm²) | Base Product Number |
Design Split Sides and End Panel(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,54000 Kč | 259,54 Kč |
| 5 | 216,91000 Kč | 1 084,55 Kč |
| 10 | 200,82500 Kč | 2 008,25 Kč |
| 25 | 181,42280 Kč | 4 535,57 Kč |
| 50 | 167,99660 Kč | 8 399,83 Kč |
| 100 | 155,57210 Kč | 15 557,21 Kč |
| 250 | 140,54884 Kč | 35 137,21 Kč |
| 500 | 130,15526 Kč | 65 077,63 Kč |
| 1 000 | 120,52768 Kč | 120 527,68 Kč |
| Unit Price without VAT: | 259,54000 Kč |
|---|---|
| Unit Price with VAT: | 314,04340 Kč |











