8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F
Qualtek Power Cords

364002-D01

DigiKey Part Number
Q135-ND
Manufacturer
Manufacturer Product Number
364002-D01
Description
CORD 884CEE7-VII - 320-C13 8.2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black IEC 884/CEE7-VII To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
CB, CEBEC, DEMKO, FIMKO, KEMA, NEMKO, OVE, SEMKO, VDE
Part Status
Active
Approved Countries
Africa, Americas, Asia, Austria, Australia, Belgium, Denmark, Europe, Finland, Germany, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 884/CEE7-VII
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 019
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10166,19900 Kč1 661,99 Kč
25155,78840 Kč3 894,71 Kč
60146,45400 Kč8 787,24 Kč
120139,46350 Kč16 735,62 Kč
300132,17120 Kč39 651,36 Kč
Manufacturers Standard Package
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč