8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ0800100-2M5BK13H(R

DigiKey Part Number
1939-1721-ND
Manufacturer
Manufacturer Product Number
PZ0800100-2M5BK13H(R
Description
CORD 17AWG BS1363A-IEC 320 8.2'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.20' (2.50m)
Packaging
Bulk
Approval Agency Marking
ASTA, Gulf Conformity, SASO, Malyasia, Singapore Safety Mark, UKCA
Part Status
Active
Approved Countries
Gulf States, Ireland, Malaysisa, Singapore, United Kingdom
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
BS1363A
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
17 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
370001-E01Qualtek3 923Q138-ND251,56000 KčParametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,08000 Kč254,08 Kč
10215,94300 Kč2 159,43 Kč
25202,41240 Kč5 060,31 Kč
60190,28733 Kč11 417,24 Kč
120181,20750 Kč21 744,90 Kč
300169,86963 Kč50 960,89 Kč
540162,97559 Kč88 006,82 Kč
1 020155,83336 Kč158 950,03 Kč
Manufacturers Standard Package
Unit Price without VAT:254,08000 Kč
Unit Price with VAT:307,43680 Kč