7.05' (2.15m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.05' (2.15m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
3021457F701(R)

3021457F701(R)

DigiKey Part Number
1939-1014-ND
Manufacturer
Manufacturer Product Number
3021457F701(R)
Description
CORD 18AWG 5-15P - 320-C13 7.05'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.05' (2.15m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
7.05' (2.15m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28231-76-01Orion Fans571053-1745-ND11,11000 KčParametric Equivalent
312003-06Qualtek515Q1208-ND4,56000 KčParametric Equivalent
800-18-2-2-SVT0-BL-00200-1CNC Tech1 1491175-800-18-2-2-SVT0-BL-00200-1-ND9,74000 KčParametric Equivalent
PCM1012L-com35073-PCM1012-ND21,65000 KčParametric Equivalent
In-Stock: 3 842
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,10000 Kč129,10 Kč
10109,61700 Kč1 096,17 Kč
25102,75080 Kč2 568,77 Kč
5097,84560 Kč4 892,28 Kč
10093,17400 Kč9 317,40 Kč
30086,22497 Kč25 867,49 Kč
50083,17382 Kč41 586,91 Kč
1 00079,20710 Kč79 207,10 Kč
2 50074,25426 Kč185 635,65 Kč
Manufacturers Standard Package
Unit Price without VAT:129,10000 Kč
Unit Price with VAT:156,21100 Kč