




TR9CA4000LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1211-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA4000LCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA4000LCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.6mm x 50.0mm x 31.0mm) |
Voltage - Output 5V | Approval Agency CB, CCC, CE, cULus, EAC, LPS, PSE, RCM, SIQ, UKRSepro, VCCI |
Current - Output (Max) 4A | Standard Number 60950-1 |
Power (Watts) 20 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6A-201DB05-066 | ENG ELECTRIC CO., LTD | 15 | 3209-6A-201DB05-066-ND | 356,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,18000 Kč | 336,18 Kč |
| 5 | 309,17400 Kč | 1 545,87 Kč |
| 10 | 298,21400 Kč | 2 982,14 Kč |
| 25 | 284,32120 Kč | 7 108,03 Kč |
| 72 | 269,07472 Kč | 19 373,38 Kč |
| 144 | 259,52944 Kč | 37 372,24 Kč |
| 288 | 250,32458 Kč | 72 093,48 Kč |
| 504 | 243,13143 Kč | 122 538,24 Kč |
| Unit Price without VAT: | 336,18000 Kč |
|---|---|
| Unit Price with VAT: | 406,77780 Kč |









