
3611068F2701(R) | |
|---|---|
DigiKey Part Number | 1939-1022-ND |
Manufacturer | |
Manufacturer Product Number | 3611068F2701(R) |
Description | CORD 18AWG NEMA 6-15P-IEC320 8.2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 6-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking cULus |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 6-15P | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 157,48500 Kč | 1 574,85 Kč |
| 25 | 147,62440 Kč | 3 690,61 Kč |
| 50 | 140,57320 Kč | 7 028,66 Kč |
| 100 | 133,86230 Kč | 13 386,23 Kč |
| 250 | 125,48404 Kč | 31 371,01 Kč |
| 500 | 119,49878 Kč | 59 749,39 Kč |
| 1 000 | 113,80118 Kč | 113 801,18 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |
















