
3611325F0BBB(R) | |
|---|---|
DigiKey Part Number | 1939-1024-ND |
Manufacturer | |
Manufacturer Product Number | 3611325F0BBB(R) |
Description | CORD 14AWG NEMA 6-15P TO CBL 5' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black NEMA 6-15P To Cable SJTO |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 5.00' (1.52m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 6-15P | Voltage Rating 250VAC |
2nd Connector Cable | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJTO | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 190,22100 Kč | 1 902,21 Kč |
| 25 | 178,29840 Kč | 4 457,46 Kč |
| 50 | 169,78560 Kč | 8 489,28 Kč |
| 100 | 161,68250 Kč | 16 168,25 Kč |
| 250 | 151,56356 Kč | 37 890,89 Kč |
| 500 | 144,33522 Kč | 72 167,61 Kč |
| 1 000 | 137,45417 Kč | 137 454,17 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |









