
3811059F000 | |
|---|---|
DigiKey Part Number | 1939-3811059F000-ND |
Manufacturer | |
Manufacturer Product Number | 3811059F000 |
Description | NEMA 6-15P, 2 CONDUCTOR + GROUND |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 6-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 6-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 9.00' (2.74m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 265,52000 Kč | 2 655,20 Kč |
| 25 | 248,89360 Kč | 6 222,34 Kč |
| 50 | 237,00860 Kč | 11 850,43 Kč |
| 100 | 225,69910 Kč | 22 569,91 Kč |
| 300 | 208,87550 Kč | 62 662,65 Kč |
| 500 | 201,49008 Kč | 100 745,04 Kč |
| 1 000 | 191,88539 Kč | 191 885,39 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |





