



37512312F7032L(R) | |
|---|---|
DigiKey Part Number | 1939-1652-ND |
Manufacturer | |
Manufacturer Product Number | 37512312F7032L(R) |
Description | CORD 14AWG NEMA 5-20P-IEC320 12' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-20P, Right Angle To IEC 320-C19, Right Angle SJTW |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 12.00' (3.66m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-20P, Right Angle | Voltage Rating 125VAC |
2nd Connector IEC 320-C19, Right Angle | Current Rating (Amps) 16A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJTW | Features Outdoor Use |
Wire Gauge 14 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,95000 Kč | 505,95 Kč |
| 10 | 429,99900 Kč | 4 299,99 Kč |
| 25 | 403,07840 Kč | 10 076,96 Kč |
| 50 | 383,84540 Kč | 19 192,27 Kč |
| 100 | 365,53430 Kč | 36 553,43 Kč |
| 300 | 338,29847 Kč | 101 489,54 Kč |
| 500 | 326,33852 Kč | 163 169,26 Kč |
| Unit Price without VAT: | 505,95000 Kč |
|---|---|
| Unit Price with VAT: | 612,19950 Kč |



