9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C19, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C19, Right Angle SJT
3021239F07032L(R)
3021239F07032L(R)

3021239F07032L(R)

DigiKey Part Number
1939-1645-ND
Manufacturer
Manufacturer Product Number
3021239F07032L(R)
Description
CORD 14AWG NEMA 5-15P-IEC 320 9'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.00' (2.74m) Power Cord Black NEMA 5-15P To IEC 320-C19, Right Angle SJT
Datasheet
 Datasheet
EDA/CAD Models
3021239F07032L(R) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
9.00' (2.74m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
120VAC
2nd Connector
IEC 320-C19, Right Angle
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1320,97000 Kč320,97 Kč
10272,85300 Kč2 728,53 Kč
25255,75520 Kč6 393,88 Kč
50243,54220 Kč12 177,11 Kč
100231,92150 Kč23 192,15 Kč
300214,63647 Kč64 390,94 Kč
500207,04674 Kč103 523,37 Kč
1 000197,17832 Kč197 178,32 Kč
Manufacturers Standard Package
Unit Price without VAT:320,97000 Kč
Unit Price with VAT:388,37370 Kč