10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C19 SJT
Qualtek Power Cords

233080-06

DigiKey Part Number
Q954-ND
Manufacturer
Manufacturer Product Number
233080-06
Description
CRD 12AWG NEMA5-15P - 320C19 10'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10.00' (3.05m)
Manufacturer
Qualtek
Approval Agency Marking
CSA, UL
Packaging
Bulk
Approved Countries
Canada, United States
Part Status
Active
Color
Gray
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125VAC
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
IEC 320-C19
Operating Temperature
60°C
Number of Conductors
3
Features
Hospital Grade
Cord Type
SJT
Base Product Number
Wire Gauge
12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1646,52000 Kč646,52 Kč
10549,48000 Kč5 494,80 Kč
25515,08080 Kč12 877,02 Kč
50490,50460 Kč24 525,23 Kč
100467,11110 Kč46 711,11 Kč
250437,89792 Kč109 474,48 Kč
500417,03074 Kč208 515,37 Kč
Manufacturers Standard Package
Unit Price without VAT:646,52000 Kč
Unit Price with VAT:782,28920 Kč