


Category | Length 10.00' (3.05m) |
Manufacturer Qualtek | Approval Agency Marking CSA, UL |
Packaging Bulk | Approved Countries Canada, United States |
Part Status Active | Color Gray |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125VAC |
1st Connector NEMA 5-15P | Current Rating (Amps) 15A |
2nd Connector IEC 320-C19 | Operating Temperature 60°C |
Number of Conductors 3 | Features Hospital Grade |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,58000 Kč | 483,58 Kč |
| 10 | 411,01500 Kč | 4 110,15 Kč |
| 25 | 385,27120 Kč | 9 631,78 Kč |
| 50 | 366,88540 Kč | 18 344,27 Kč |
| 100 | 349,38360 Kč | 34 938,36 Kč |
| 300 | 323,34890 Kč | 97 004,67 Kč |
| 500 | 311,91732 Kč | 155 958,66 Kč |
| Unit Price without VAT: | 483,58000 Kč |
|---|---|
| Unit Price with VAT: | 585,13180 Kč |




