10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11910410F7032(R)

DigiKey Part Number
1939-1585-ND
Manufacturer
Manufacturer Product Number
11910410F7032(R)
Description
CORD 14AWG NEMA 5-15P-IEC320 10'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
10.00' (3.05m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C19
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
14 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,24000 Kč354,24 Kč
10301,00600 Kč3 010,06 Kč
25282,14600 Kč7 053,65 Kč
50268,67780 Kč13 433,89 Kč
100255,85640 Kč25 585,64 Kč
250239,85008 Kč59 962,52 Kč
500228,41498 Kč114 207,49 Kč
Manufacturers Standard Package
Unit Price without VAT:354,24000 Kč
Unit Price with VAT:428,63040 Kč