
3611048F2701(R) | |
|---|---|
DigiKey Part Number | 1939-1020-ND |
Manufacturer | |
Manufacturer Product Number | 3611048F2701(R) |
Description | CORD 14AWG NEMA 6-15P-IEC320 8.2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 6-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.20' (2.50m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 6-15P | Voltage Rating 250VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SJT | Base Product Number |
Wire Gauge 14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč |
| 10 | 232,61600 Kč | 2 326,16 Kč |
| 25 | 218,03480 Kč | 5 450,87 Kč |
| 50 | 207,62820 Kč | 10 381,41 Kč |
| 100 | 197,71930 Kč | 19 771,93 Kč |
| 250 | 190,90372 Kč | 47 725,93 Kč |
| Unit Price without VAT: | 273,81000 Kč |
|---|---|
| Unit Price with VAT: | 331,31010 Kč |















