5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
TR9CA3000T00-IMR6B
TR9CA3000T00-IMR6B
TR9CA3000T00-IMR6B

TR9CA3000T00-IMR6B

DigiKey Part Number
1939-1205-ND
Manufacturer
Manufacturer Product Number
TR9CA3000T00-IMR6B
Description
AC/DC DESKTOP ADAPTER 5V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9CA3000T00-IMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C14
Size / Dimension
3.43" L x 1.85" W x 1.26" H (87.0mm x 47.0mm x 32.0mm)
Approval Agency
BSMI, CB, CCC, CE, cETLus, cULus, EAC, ETL, FCC, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1367,05000 Kč367,05 Kč
5337,60600 Kč1 688,03 Kč
10325,61600 Kč3 256,16 Kč
25310,44280 Kč7 761,07 Kč
60296,60367 Kč17 796,22 Kč
120288,63850 Kč34 636,62 Kč
Manufacturers Standard Package
Unit Price without VAT:367,05000 Kč
Unit Price with VAT:444,13050 Kč