
3021451F5701(R) | |
|---|---|
DigiKey Part Number | 1939-1013-ND |
Manufacturer | |
Manufacturer Product Number | 3021451F5701(R) |
Description | CORD 18AWG 5-15P - 320-C13 1.51' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.51' (460.0mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 1.51' (460.0mm) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C13 | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC-012-1.5FT | CompuCablePlusUSA | 3 128 | 4771-AC-012-1.5FT-ND | 86,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,91800 Kč | 559,18 Kč |
| 25 | 52,41120 Kč | 1 310,28 Kč |
| 50 | 49,90800 Kč | 2 495,40 Kč |
| 200 | 45,25280 Kč | 9 050,56 Kč |
| 400 | 43,09263 Kč | 17 237,05 Kč |
| 600 | 41,87737 Kč | 25 126,42 Kč |
| 1 000 | 40,39553 Kč | 40 395,53 Kč |
| 2 600 | 37,76385 Kč | 98 186,01 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |



















