
PC-ABK002F | |
|---|---|
DigiKey Part Number | 116-PC-ABK002F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK002F |
Description | PWR CORD NEMA 5-15P TO C13 2FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,91000 Kč | 629,10 Kč |
| 25 | 58,97080 Kč | 1 474,27 Kč |
| 50 | 56,15280 Kč | 2 807,64 Kč |
| 200 | 50,91595 Kč | 10 183,19 Kč |
| 400 | 48,48543 Kč | 19 394,17 Kč |
| 600 | 47,11812 Kč | 28 270,87 Kč |
| 1 000 | 45,45101 Kč | 45 451,01 Kč |
| 2 600 | 42,49075 Kč | 110 475,95 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |









