Black and Red Maxi Banana, Female Socket (Jack) - Screw Features Do It Yourself (DIY), Flexible, Plunger Style, Rotating
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black and Red Maxi Banana, Female Socket (Jack) - Screw Features Do It Yourself (DIY), Flexible, Plunger Style, Rotating
5830-02
5830-02
Who is Pomona Electronics?

5830-02

DigiKey Part Number
501-2004-ND
Manufacturer
Manufacturer Product Number
5830-02
Description
MAXIGRABBER BLACK/RED BANANA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black and Red Maxi Banana, Female Socket (Jack) - Screw Features Do It Yourself (DIY), Flexible, Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Do It Yourself (DIY), Flexible, Plunger Style, Rotating
Manufacturer
Pomona Electronics
Length
6.220" (157.99mm)
Series
Temperature Range
176°F (80°C) Max
Packaging
Bulk
Termination
Banana, Female Socket (Jack) - Screw
Part Status
Active
Color
Black and Red
Type
Maxi
Quantity
2 Pieces
Hook Type
Grabber, Pincer
For Use With/Related Products
18 ~ 22 AWG Wire
Hook, Pincer Opening
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,72000 Kč776,72 Kč
Unit Price without VAT:776,72000 Kč
Unit Price with VAT:939,83120 Kč
Kit Contents
Part NumberDescriptionQuantity
5830-2MAXIGRABBER RED BANANA1
5830-0MAXIGRABBER BLACK BANANA1