Parametric Equivalent

PC-ABK003F | |
|---|---|
DigiKey Part Number | 1847-PC-ABK003F-ND |
Manufacturer | |
Manufacturer Product Number | PC-ABK003F |
Description | PWR CORD NEMA 5-15P TO C13 3FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 75,65600 Kč | 756,56 Kč |
| 25 | 70,91440 Kč | 1 772,86 Kč |
| 50 | 67,52540 Kč | 3 376,27 Kč |
| 150 | 62,48727 Kč | 9 373,09 Kč |
| 300 | 59,50413 Kč | 17 851,24 Kč |
| 600 | 56,66520 Kč | 33 999,12 Kč |
| 1 050 | 54,47301 Kč | 57 196,66 Kč |
| 2 550 | 51,17048 Kč | 130 484,72 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |

















