3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
PXT101L3
PXT101L3

PXT101L3

DigiKey Part Number
5214-PXT101L3-ND
Manufacturer
Manufacturer Product Number
PXT101L3
Description
COMPUTER POWER CORD - 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
10A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1240,01000 Kč240,01 Kč
10203,95400 Kč2 039,54 Kč
30188,72300 Kč5 661,69 Kč
50182,04000 Kč9 102,00 Kč
100173,35320 Kč17 335,32 Kč
250162,50604 Kč40 626,51 Kč
500154,75694 Kč77 378,47 Kč
1 000147,37887 Kč147 378,87 Kč
Manufacturers Standard Package
Unit Price without VAT:240,01000 Kč
Unit Price with VAT:290,41210 Kč