
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,75900 Kč | 1 047,59 Kč |
| 30 | 96,93367 Kč | 2 908,01 Kč |
| 50 | 93,49560 Kč | 4 674,78 Kč |
| 100 | 89,03360 Kč | 8 903,36 Kč |
| 250 | 83,45864 Kč | 20 864,66 Kč |
| 500 | 79,47702 Kč | 39 738,51 Kč |
| 1 000 | 75,68708 Kč | 75 687,08 Kč |
| 2 500 | 70,95417 Kč | 177 385,43 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |





