
TR9CA3000CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1203-ND |
Manufacturer | |
Manufacturer Product Number | TR9CA3000CCP-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CA3000CCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 48.4" (1.23m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.97" L x 3.17" W x 1.22" H (50.0mm x 80.6mm x 31.0mm) |
Voltage - Output 5V | Approval Agency BSI, CB, CE, CCC, cULus, EAC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3A | Standard Number 60950-1 |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,02000 Kč | 337,02 Kč |
| 5 | 309,88800 Kč | 1 549,44 Kč |
| 10 | 298,88600 Kč | 2 988,86 Kč |
| 25 | 284,95120 Kč | 7 123,78 Kč |
| 72 | 269,66972 Kč | 19 416,22 Kč |
| 144 | 260,10542 Kč | 37 455,18 Kč |
| 288 | 250,87944 Kč | 72 253,28 Kč |
| 504 | 243,67095 Kč | 122 810,16 Kč |
| Unit Price without VAT: | 337,02000 Kč |
|---|---|
| Unit Price with VAT: | 407,79420 Kč |







