9.58' (2.92m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3011049F5701(R)

DigiKey Part Number
1939-1008-ND
Manufacturer
Manufacturer Product Number
3011049F5701(R)
Description
CORD 14AWG 5-15P - 320-C13 9.58'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.58' (2.92m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
9.58' (2.92m)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24131-910-01Orion Fans271053-1716-ND413,56000 KčParametric Equivalent
A-PC2302-030026-1Assmann WSW Components720AE10727-ND387,29000 KčParametric Equivalent
C13LPDN515P-15-10FL-com05073-C13LPDN515P-15-10F-ND1 709,32000 KčParametric Equivalent
C13LPHGN515-15-10FL-com05073-C13LPHGN515-15-10F-ND1 971,68000 KčParametric Equivalent
C13LPN515P-15-10FL-com05073-C13LPN515P-15-10F-ND1 775,22000 KčParametric Equivalent
In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,23000 Kč293,23 Kč
10249,14000 Kč2 491,40 Kč
40225,91725 Kč9 036,69 Kč
80215,13488 Kč17 210,79 Kč
120209,06942 Kč25 088,33 Kč
280196,94593 Kč55 144,86 Kč
520188,53773 Kč98 039,62 Kč
1 000180,04741 Kč180 047,41 Kč
Manufacturers Standard Package
Unit Price without VAT:293,23000 Kč
Unit Price with VAT:354,80830 Kč