Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C13LPHGN515-15-10F | |
|---|---|
DigiKey Part Number | 5073-C13LPHGN515-15-10F-ND |
Manufacturer | |
Manufacturer Product Number | C13LPHGN515-15-10F |
Description | IEC LOCK C13+ TO HG NEMA 5-15P, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Number of Conductors 3 |
Manufacturer L-com | Cord Type SJT |
Series | Wire Gauge 14 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 10.00' (3.05m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C13LPDN515P-15-10F | L-com | 0 | 5073-C13LPDN515P-15-10F-ND | 1 721,00000 Kč | Parametric Equivalent |
| C13LPN515P-15-10F | L-com | 0 | 5073-C13LPN515P-15-10F-ND | 1 787,35000 Kč | Parametric Equivalent |
| LCPWR14Z-3M | L-com | 17 | 5073-LCPWR14Z-3M-ND | 1 643,51000 Kč | Parametric Equivalent |
| 11-00128 | Tensility International Corp | 726 | 839-11-00128-ND | 275,28000 Kč | Parametric Equivalent |
| 24131-910-01 | Orion Fans | 27 | 1053-1716-ND | 416,39000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 985,15000 Kč | 1 985,15 Kč |
| Unit Price without VAT: | 1 985,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 402,03150 Kč |











